Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-B1BFR47U

Res Thick Film 1020 0.47 Ohm 1% 2W A±100ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1020 0.47 Ohm 1% 2W A±100ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1BFR47U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-B1BFR47U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    470 mOhm
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Case Size:
    1020
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-B1BFR47U RoHS compliant?
Yes, ERJ-B1BFR47U is RoHS compliant.
What is the lead time for ERJ-B1BFR47U?
The standard lead time for ERJ-B1BFR47U is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.5793
2,500
$0.3565
3,750
$0.2822
5,000 +
$0.2766
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!