Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-A1CJR013U

Res Thick Film 1225 0.013 Ohm 5% 1.33W A±350ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1225 0.013 Ohm 5% 1.33W A±350ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJA1CJR013U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-A1CJR013U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 13 MOhm
Power Rating: 1.33 W
Tolerance: 5 %
Case Size: 1225
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-A1CJR013U RoHS compliant?
Yes, ERJ-A1CJR013U is RoHS compliant.
What is the lead time for ERJ-A1CJR013U?
The standard lead time for ERJ-A1CJR013U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.8172
2,000
$0.5029
3,000
$0.3981
4,000 +
$0.3902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!