Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-A1BJR30U

Res Thick Film 1225 0.3 Ohm 5% 1.33W A±200ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1225 0.3 Ohm 5% 1.33W A±200ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJA1BJR30U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-A1BJR30U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    300 MOhm
  • Power Rating:
    1.33 W
  • Tolerance:
    5 %
  • Case Size:
    1225
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-A1BJR30U RoHS compliant?
Yes, ERJ-A1BJR30U is RoHS compliant.
What is the lead time for ERJ-A1BJR30U?
The standard lead time for ERJ-A1BJR30U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.6742
2,000
$0.4149
3,000
$0.3284
4,000 +
$0.3219
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!