Image is representational - see mfr. specs

ERJ-A1BFR43U

Panasonic

Res Thick Film 1225 0.43 Ohm 1% 1.33W A±100ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1225 0.43 Ohm 1% 1.33W A±100ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJA1BFR43U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-A1BFR43U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    430 mOhm
  • Power Rating:
    1.33 W
  • Tolerance:
    1 %
  • Case Size:
    1225
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.4646
2,000
$0.3484
3,000
$0.3252
4,000 +
$0.3187
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!