- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-A1AJ100U
Description
+
Res Thick Film 1225 10 Ohm 5% 1.33W A±200ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJA1AJ100U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-A1AJ100U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:10 Ohm
-
Power Rating:1.33 W
-
Tolerance:5 %
-
Case Size:1225
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4398
2,000
$0.3298
3,000
$0.3079
4,000 +
$0.3017
Click for Quote
Log in
to unlock special pricing