Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8RQFR82V

The ERJ-8RQFR82V is a low-resistance, 1206-package thick film chip resistor with a value of 0.82 Ω, designed for current sensi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-8RQFR82V is a low-resistance, 1206-package thick film chip resistor with a value of 0.82 Ω, designed for current sensing applications.
Search Keywords: ERJ8RQFR82V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8RQFR82V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    820 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±250 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-8RQFR82V RoHS compliant?
Yes, ERJ-8RQFR82V is RoHS compliant.
What is the lead time for ERJ-8RQFR82V?
The standard lead time for ERJ-8RQFR82V is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,595
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0494
10,000
$0.0484
25,000
$0.0454
50,000
$0.0449
100,000
$0.0448
150,000
$0.0447
250,000 +
$0.0446
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!