- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8RQF1R5V
Description
+
Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8RQF1R5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8RQF1R5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.5 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0378
10,000
$0.0369
25,000
$0.0364
50,000
$0.0359
100,000
$0.0353
150,000
$0.0352
250,000
$0.0351
500,000 +
$0.0350
Click for Quote
Log in
to unlock special pricing