Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8GEYJ330V

Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ330V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8GEYJ330V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    33 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-8GEYJ330V?
The recommended replacement for ERJ-8GEYJ330V is ERJ-PA3J330V from Panasonic, available from OnlineComponents.com.
Is ERJ-8GEYJ330V RoHS compliant?
Yes, ERJ-8GEYJ330V is RoHS compliant.
What is the lead time for ERJ-8GEYJ330V?
The standard lead time for ERJ-8GEYJ330V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,544
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0190
10,000
$0.0159
25,000
$0.0158
50,000
$0.0157
100,000
$0.0156
150,000
$0.0156
250,000
$0.0155
500,000 +
$0.0155
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!