Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8GEYJ2R7V

Res Thick Film 1206 2.7 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 2.7 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ2R7V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-8GEYJ2R7V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 2.7 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: -100 to 600 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-8GEYJ2R7V RoHS compliant?
Yes, ERJ-8GEYJ2R7V is RoHS compliant.
What is the lead time for ERJ-8GEYJ2R7V?
The standard lead time for ERJ-8GEYJ2R7V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164,865
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0111
10,000
$0.0110
25,000
$0.0109
50,000
$0.0107
100,000
$0.0106
150,000
$0.0105
250,000
$0.0105
500,000 +
$0.0103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!