Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8GEYJ242V

Res Thick Film 1206 2.4K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 2.4K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ242V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8GEYJ242V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    2.4 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-8GEYJ242V RoHS compliant?
Yes, ERJ-8GEYJ242V is RoHS compliant.
What is the lead time for ERJ-8GEYJ242V?
The standard lead time for ERJ-8GEYJ242V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0190
10,000
$0.0172
25,000
$0.0157
50,000
$0.0150
100,000
$0.0149
150,000
$0.0149
250,000
$0.0148
500,000 +
$0.0148
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!