Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8GEYJ222V

Res Thick Film 1206 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ222V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-8GEYJ222V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 2.2 KOhm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-8GEYJ222V?
The recommended replacement for ERJ-8GEYJ222V is ERJ-PA3J222V from Panasonic, available from OnlineComponents.com.
Is ERJ-8GEYJ222V RoHS compliant?
Yes, ERJ-8GEYJ222V is RoHS compliant.
What is the lead time for ERJ-8GEYJ222V?
The standard lead time for ERJ-8GEYJ222V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0160
10,000
$0.0158
25,000
$0.0153
50,000
$0.0149
100,000
$0.0145
150,000
$0.0145
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!