- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8GEYJ221V
描述
+
Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ221V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ERJ-8GEYJ221V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:220 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
135,000
可立即发货
Minimum Order Quantity:
5000
多个:
5000
12 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
5,000
$0.0232
10,000
$0.0184
25,000
$0.0165
50,000
$0.0158
100,000
$0.0153
150,000
$0.0153
250,000
$0.0152
500,000 +
$0.0152
Click for Quote
Log in
解锁特价