Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8GEYJ183V

Res Thick Film 1206 18K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 18K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ183V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8GEYJ183V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    18 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-8GEYJ183V RoHS compliant?
Yes, ERJ-8GEYJ183V is RoHS compliant.
What is the lead time for ERJ-8GEYJ183V?
The standard lead time for ERJ-8GEYJ183V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0111
10,000
$0.0110
25,000
$0.0108
50,000
$0.0107
100,000
$0.0106
150,000
$0.0105
250,000
$0.0104
500,000 +
$0.0103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!