- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8GEYJ155V
Description
+
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ155V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8GEYJ155V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.5 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:-400 to 150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0177
10,000
$0.0148
25,000
$0.0139
50,000
$0.0133
100,000
$0.0130
150,000
$0.0126
250,000
$0.0126
500,000 +
$0.0121
Click for Quote
Log in
to unlock special pricing