- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8GEYJ123V
Panasonic
ERJ-8GEYJ123V
Res Thick Film 1206 12K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 12K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ123V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8GEYJ123V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:12 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-8GEYJ123V RoHS compliant?
Yes, ERJ-8GEYJ123V is RoHS compliant.
What is the lead time for ERJ-8GEYJ123V?
The standard lead time for ERJ-8GEYJ123V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,900
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0195
10,000
$0.0165
25,000
$0.0150
50,000
$0.0146
100,000
$0.0142
150,000
$0.0142
250,000
$0.0141
500,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing