Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8GEYJ100V

Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ100V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-8GEYJ100V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 10 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-8GEYJ100V?
The recommended replacement for ERJ-8GEYJ100V is ERJ-PA3J100V from Panasonic, available from OnlineComponents.com.
Is ERJ-8GEYJ100V RoHS compliant?
Yes, ERJ-8GEYJ100V is RoHS compliant.
What is the lead time for ERJ-8GEYJ100V?
The standard lead time for ERJ-8GEYJ100V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0137
10,000
$0.0121
25,000
$0.0118
50,000
$0.0115
100,000
$0.0115
150,000
$0.0114
250,000
$0.0114
500,000 +
$0.0114
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!