Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8ENF4701V

The ERJ-8ENF4701V is a 1206 size, 0.25W thick film chip resistor with a resistance of 4.7 kΩ and a ±1% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-8ENF4701V is a 1206 size, 0.25W thick film chip resistor with a resistance of 4.7 kΩ and a ±1% tolerance.
Search Keywords: ERJ8ENF4701V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-8ENF4701V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 4.7 KOhm
Power Rating: 0.25 (1/4) W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-8ENF4701V RoHS compliant?
Yes, ERJ-8ENF4701V is RoHS compliant.
What is the lead time for ERJ-8ENF4701V?
The standard lead time for ERJ-8ENF4701V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0237
10,000
$0.0231
25,000
$0.0225
50,000
$0.0220
100,000
$0.0217
150,000
$0.0217
250,000
$0.0216
500,000 +
$0.0215
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!