- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8BWJR010V
Description
+
Res Thick Film 1206 0.01 Ohm 5% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BWJR010V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8BWJR010V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 MOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:0 to 200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1574
5,000
$0.1551
10,000
$0.1488
25,000
$0.1429
50,000
$0.1425
100,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing