Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-8BWFR100V

The ERJ-8BWFR100V is a 1W, 100 mΩ thick film chip resistor in a 1206 package with a ±1% tolerance, designed for current sensin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-8BWFR100V is a 1W, 100 mΩ thick film chip resistor in a 1206 package with a ±1% tolerance, designed for current sensing applications.
Search Keywords: ERJ8BWFR100V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-8BWFR100V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 mOhm
Power Rating: 1 W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: 0 to 100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-8BWFR100V RoHS compliant?
Yes, ERJ-8BWFR100V is RoHS compliant.
What is the lead time for ERJ-8BWFR100V?
The standard lead time for ERJ-8BWFR100V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,671
Ships today, if you order in
Minimum Order Quantity:
1000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1989
2,500
$0.1951
5,000
$0.1912
10,000
$0.1868
25,000
$0.1824
50,000 +
$0.1791
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!