- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8BWFR039V
Description
+
Res Thick Film 1206 0.039 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BWFR039V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8BWFR039V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:39 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,556
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1888
2,500
$0.1860
5,000
$0.1838
10,000
$0.1817
25,000
$0.1788
50,000
$0.1767
100,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing