- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8BWFR033V
Panasonic
ERJ-8BWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 0.033 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BWFR033V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8BWFR033V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:33 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:0 to 150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-8BWFR033V RoHS compliant?
Yes, ERJ-8BWFR033V is RoHS compliant.
What is the lead time for ERJ-8BWFR033V?
The standard lead time for ERJ-8BWFR033V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,900
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2023
2,500
$0.1964
5,000
$0.1944
10,000
$0.1871
25,000
$0.1816
50,000 +
$0.1786
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT