- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8BWFR015V
Description
+
Res Thick Film 1206 0.015 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BWFR015V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8BWFR015V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:15 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:0 to 200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2353
2,500
$0.2282
5,000
$0.2228
10,000
$0.2174
25,000
$0.2103
50,000 +
$0.2049
Click for Quote
Log in
to unlock special pricing