- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8BWFR011V
Panasonic
ERJ-8BWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-8BWFR011V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 11 MOhm |
| Power Rating: | 1 W |
| Tolerance: | 1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | 0 to 200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |