- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-8BQFR30V
Description
+
Res Thick Film 1206 0.3 Ohm 1% 0.5W(1/2W) 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BQFR30V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-8BQFR30V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:300 MOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:0 to 250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0423
10,000
$0.0414
25,000
$0.0408
50,000
$0.0403
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing