- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6GEYJ472V
Panasonic
ERJ-6GEYJ472V
The ERJ-6GEYJ472V is a 4.7 kΩ thick film chip resistor in an 0805 package with a ±5% tolerance and a power rating of 0.125W.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
The ERJ-6GEYJ472V is a 4.7 kΩ thick film chip resistor in an 0805 package with a ±5% tolerance and a power rating of 0.125W.
Search Keywords: ERJ6GEYJ472V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6GEYJ472V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.7 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ERJ-6GEYJ472V RoHS compliant?
Yes, ERJ-6GEYJ472V is RoHS compliant.
What is the lead time for ERJ-6GEYJ472V?
The standard lead time for ERJ-6GEYJ472V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0079
25,000
$0.0075
50,000
$0.0074
100,000
$0.0072
150,000
$0.0069
250,000
$0.0069
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT