- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6GEYJ435V
Panasonic
ERJ-6GEYJ435V
Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6GEYJ435V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6GEYJ435V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.3 MOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:-400 to 150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-6GEYJ435V RoHS compliant?
Yes, ERJ-6GEYJ435V is RoHS compliant.
What is the lead time for ERJ-6GEYJ435V?
The standard lead time for ERJ-6GEYJ435V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0085
25,000
$0.0067
50,000
$0.0067
100,000
$0.0064
150,000
$0.0063
250,000
$0.0060
500,000 +
$0.0060
Click for Quote
Log in
to unlock special pricing