- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6GEYJ392V
Description
+
The ERJ-6GEYJ392V is a 3.9 kΩ thick film chip resistor in an 0805 package with a ±5% tolerance and a power rating of 0.125 W.
Search Keywords: ERJ6GEYJ392V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6GEYJ392V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:3.9 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96,948
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0099
25,000
$0.0083
50,000
$0.0078
100,000
$0.0077
150,000
$0.0077
250,000
$0.0077
500,000 +
$0.0076
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT