Image is representational - see mfr. specs

ERJ-6GEYJ305V

Panasonic

Res Thick Film 0805 3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0805 3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6GEYJ305V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-6GEYJ305V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    3 MOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    -400 to 150 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0098
25,000
$0.0080
50,000
$0.0079
100,000
$0.0078
150,000
$0.0078
250,000
$0.0078
500,000 +
$0.0077
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!