Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-6GEYJ244V

Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6GEYJ244V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-6GEYJ244V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 240 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 5 %
Case Size: 0805
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-6GEYJ244V RoHS compliant?
Yes, ERJ-6GEYJ244V is RoHS compliant.
What is the lead time for ERJ-6GEYJ244V?
The standard lead time for ERJ-6GEYJ244V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0060
25,000
$0.0053
50,000
$0.0053
100,000
$0.0052
150,000
$0.0052
250,000
$0.0051
500,000 +
$0.0050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!