- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6GEYJ224V
Description
+
Res Thick Film 0805 220K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6GEYJ224V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6GEYJ224V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:220 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0116
25,000
$0.0081
50,000
$0.0074
100,000
$0.0072
150,000
$0.0072
250,000
$0.0069
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing