Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-6ENF6650V

Res Thick Film 0805 665 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 665 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6ENF6650V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-6ENF6650V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    665 Ohm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-6ENF6650V RoHS compliant?
Yes, ERJ-6ENF6650V is RoHS compliant.
What is the lead time for ERJ-6ENF6650V?
The standard lead time for ERJ-6ENF6650V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
On Order:
40,000   can ship 1/1/27
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0120
10,000
$0.0109
25,000
$0.0108
50,000
$0.0107
100,000
$0.0107
150,000
$0.0107
250,000
$0.0106
500,000 +
$0.0106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!