- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6ENF4641V
Description
+
The ERJ-6ENF4641V is a 0805 size thick film chip resistor with a resistance of 4.64 kΩ, a tolerance of ±1%, and a power rating of 0.125 W.
Search Keywords: ERJ6ENF4641V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6ENF4641V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.64 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0109
10,000
$0.0097
25,000
$0.0096
50,000
$0.0095
100,000
$0.0094
150,000
$0.0093
250,000
$0.0092
500,000 +
$0.0091
Click for Quote
Log in
to unlock special pricing