Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-6ENF2612V

The ERJ-6ENF2612V is a 26.1 kΩ precision thick film chip resistor in an 0805 package with a ±1% tolerance and a 0.125W power r ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-6ENF2612V is a 26.1 kΩ precision thick film chip resistor in an 0805 package with a ±1% tolerance and a 0.125W power rating.
Search Keywords: ERJ6ENF2612V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-6ENF2612V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 26.1 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-6ENF2612V RoHS compliant?
Yes, ERJ-6ENF2612V is RoHS compliant.
What is the lead time for ERJ-6ENF2612V?
The standard lead time for ERJ-6ENF2612V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63,999
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0102
10,000
$0.0100
25,000
$0.0097
50,000
$0.0095
100,000
$0.0092
150,000
$0.0091
250,000
$0.0089
500,000 +
$0.0087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!