- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6ENF19R6V
Description
+
Res Thick Film 0805 19.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6ENF19R6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6ENF19R6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:19.6 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0127
10,000
$0.0107
25,000
$0.0100
50,000
$0.0096
100,000
$0.0094
150,000
$0.0093
250,000
$0.0090
500,000 +
$0.0087
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments