Image is representational - see mfr. specs

ERJ-6ENF1624V

Panasonic

Res Thick Film 0805 1.62M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film 0805 1.62M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6ENF1624V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERJ-6ENF1624V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    1.62 MOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5000
Multiple:
5000
15 Weeks Pode enviar 19/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5 000
$0.0127
10 000
$0.0107
25 000
$0.0100
50 000
$0.0096
100 000
$0.0094
150 000
$0.0093
250 000
$0.0090
500 000 +
$0.0087
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!