- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6ENF1471V
Panasonic
ERJ-6ENF1471V
Res Thick Film 0805 1.47K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0805 1.47K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6ENF1471V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6ENF1471V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.47 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-6ENF1471V RoHS compliant?
Yes, ERJ-6ENF1471V is RoHS compliant.
What is the lead time for ERJ-6ENF1471V?
The standard lead time for ERJ-6ENF1471V is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0121
10,000
$0.0102
25,000
$0.0097
50,000
$0.0093
100,000
$0.0092
150,000
$0.0090
250,000
$0.0088
500,000 +
$0.0085
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT