- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6BWJR010V
Description
+
Res Thick Film 0805 0.01 Ohm 5% 0.5W(1/2W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6BWJR010V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6BWJR010V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 MOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:0 to 300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1468
5,000
$0.1447
10,000
$0.1388
25,000
$0.1333
50,000
$0.1330
100,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing