- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6BWFR100V
Panasonic
ERJ-6BWFR100V
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6BWFR100V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6BWFR100V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:0 to 200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-6BWFR100V RoHS compliant?
Yes, ERJ-6BWFR100V is RoHS compliant.
What is the lead time for ERJ-6BWFR100V?
The standard lead time for ERJ-6BWFR100V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,595
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2245
2,500
$0.2181
5,000
$0.2133
10,000
$0.2084
25,000
$0.2020
50,000 +
$0.1972
Click for Quote
Log in
to unlock special pricing