Image is representational - see mfr. specs

ERJ-6BWFR010V

Panasonic

The ERJ-6BWFR010V is a low-resistance, thick film chip resistor in an 0805 package designed for current sensing applications.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
The ERJ-6BWFR010V is a low-resistance, thick film chip resistor in an 0805 package designed for current sensing applications.
Search Keywords: ERJ6BWFR010V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-6BWFR010V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    10 MOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    0 to 300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,040
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1933
2,500
$0.1891
5,000
$0.1865
10,000
$0.1840
25,000
$0.1805
50,000
$0.1801
100,000 +
$0.1795
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!