- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6BQFR82V
Description
+
Res Thick Film 0805 0.82 Ohm 1% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ6BQFR82V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6BQFR82V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:820 mOhm
-
Power Rating:0.33 (1/3) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:0 to 250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0592
10,000
$0.0567
25,000
$0.0551
50,000
$0.0536
100,000
$0.0514
150,000
$0.0513
250,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing