- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3RQJR33V
Description
+
Res Thick Film 0603 0.33 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3RQJR33V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-3RQJR33V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:330 mOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0603
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
6000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$0.0150
10,000
$0.0147
25,000
$0.0142
50,000
$0.0139
100,000
$0.0136
150,000
$0.0134
250,000
$0.0131
500,000 +
$0.0128
Click for Quote
Log in
to unlock special pricing