Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3RQF2R7V

Res Thick Film 0603 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3RQF2R7V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-3RQF2R7V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    2.7 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3RQF2R7V RoHS compliant?
Yes, ERJ-3RQF2R7V is RoHS compliant.
What is the lead time for ERJ-3RQF2R7V?
The standard lead time for ERJ-3RQF2R7V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,475
Ships today, if you order in Buy all 4,475 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4475
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0297
5,000
$0.0270
10,000
$0.0241
25,000
$0.0215
50,000
$0.0203
100,000
$0.0203
150,000
$0.0202
250,000
$0.0202
500,000 +
$0.0201
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!