- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3RBD1471V
Description
+
Res Thick Film 0603 1.47K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3RBD1471V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-3RBD1471V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.47 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.5 %
-
Case Size:0603
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0152
10,000
$0.0149
25,000
$0.0145
50,000
$0.0141
100,000
$0.0138
150,000
$0.0136
250,000
$0.0134
500,000 +
$0.0130
Click for Quote
Log in
to unlock special pricing