- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3LWFR010V
Panasonic
ERJ-3LWFR010V
Res Metal Alloy 0603 0.01 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-3LWFR010V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100042 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Resistance Value: | 10 MOhm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 1 % |
| Case Size: | 0603 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Paper Tape and Reel |