- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3GEYJ683V
Panasonic
ERJ-3GEYJ683V
The ERJ-3GEYJ683V is a 0603 thick film chip resistor featuring a 68 kΩ resistance, ±5% tolerance, and a 0.1W power rating.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
The ERJ-3GEYJ683V is a 0603 thick film chip resistor featuring a 68 kΩ resistance, ±5% tolerance, and a 0.1W power rating.
Search Keywords: ERJ3GEYJ683V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-3GEYJ683V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:68 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0603
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-3GEYJ683V RoHS compliant?
Yes, ERJ-3GEYJ683V is RoHS compliant.
What is the lead time for ERJ-3GEYJ683V?
The standard lead time for ERJ-3GEYJ683V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0067
25,000
$0.0060
50,000
$0.0059
100,000
$0.0059
150,000
$0.0059
250,000
$0.0059
500,000 +
$0.0058
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT