Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3GEYJ225V

Res Thick Film 0603 2.2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 2.2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3GEYJ225V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-3GEYJ225V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 2.2 MOhm
Power Rating: 0.1 (1/10) W
Tolerance: 5 %
Case Size: 0603
Temperature Coefficient: -400 to 150 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3GEYJ225V RoHS compliant?
Yes, ERJ-3GEYJ225V is RoHS compliant.
What is the lead time for ERJ-3GEYJ225V?
The standard lead time for ERJ-3GEYJ225V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224,840
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0040
25,000
$0.0036
50,000
$0.0035
100,000
$0.0034
150,000
$0.0034
250,000
$0.0034
500,000 +
$0.0033
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!