Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3GEYJ131V

Res Thick Film 0603 130 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 130 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3GEYJ131V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-3GEYJ131V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 130 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 5 %
Case Size: 0603
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3GEYJ131V RoHS compliant?
Yes, ERJ-3GEYJ131V is RoHS compliant.
What is the lead time for ERJ-3GEYJ131V?
The standard lead time for ERJ-3GEYJ131V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,642
Can Ship immediately Buy all 4,642 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4642
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0098
5,000
$0.0089
25,000
$0.0064
50,000
$0.0056
100,000
$0.0053
150,000
$0.0052
250,000
$0.0052
500,000 +
$0.0051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!