Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3EKF3602V

The ERJ-3EKF3602V is a 36 kΩ precision thick film chip resistor in an 0603 package, featuring a ±1% tolerance and a 0.1W power ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-3EKF3602V is a 36 kΩ precision thick film chip resistor in an 0603 package, featuring a ±1% tolerance and a 0.1W power rating.
Search Keywords: ERJ3EKF3602V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-3EKF3602V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    36 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3EKF3602V RoHS compliant?
Yes, ERJ-3EKF3602V is RoHS compliant.
What is the lead time for ERJ-3EKF3602V?
The standard lead time for ERJ-3EKF3602V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109,825
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0105
25,000
$0.0068
50,000
$0.0061
100,000
$0.0060
150,000
$0.0060
250,000
$0.0058
500,000 +
$0.0058
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!