Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-3EKF2870V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-3EKF2870V

Panasonic

Res Thick Film 0603 287 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0603 287 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    ERJ-3EKF2870V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Resistance Value:
    287 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,950
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
20 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
5,000
€0.0042
10,000
€0.0040
20,000
€0.0038
40,000
€0.0037
50,000 +
€0.0036
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States