Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3EKF2493V

The ERJ-3EKF2493V is a 249 kΩ precision thick film chip resistor in a 0603 package with a ±1% tolerance and a 0.1W power ratin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-3EKF2493V is a 249 kΩ precision thick film chip resistor in a 0603 package with a ±1% tolerance and a 0.1W power rating.
Search Keywords: ERJ3EKF2493V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-3EKF2493V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 249 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 1 %
Case Size: 0603
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3EKF2493V RoHS compliant?
Yes, ERJ-3EKF2493V is RoHS compliant.
What is the lead time for ERJ-3EKF2493V?
The standard lead time for ERJ-3EKF2493V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0059
25,000
$0.0056
50,000
$0.0053
100,000
$0.0053
150,000
$0.0051
250,000
$0.0050
500,000 +
$0.0050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!